WP934SA/3ID

Kingbright
604-WP934SA3ID

WP934SA/3ID

Mfr.:

Description:
LED Circuit Board Indicators Red Red Diffused 625nm 20mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:

590
Can Dispatch Immediately

On Order:

750
Expected 19-Oct-23

Factory Lead Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.42 $14.20
$1.05 $105.00
$0.962 $481.00
$0.81 $607.50
$0.719 $19,413.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
3 mm
625 nm
20 mcd
Through Hole
40 deg
Tinted, Diffused
20 mA
2 V
Tube
Brand: Kingbright
Configuration: 3 Single Color LEDs, Tri-Level
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 750
Subcategory: LED Indication
Unit Weight: 1.280 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Image Description
Microchip MIC4102YM
Gate Drivers 100V HalfBridge MOSFET Driver with Anti-Shoot-through Circuitry
Murata GRM32EC72A106KE05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 100 VDC 10% 1210 X7S
Monolithic Power Systems (MPS) MP9486AGN-Z
Switching Voltage Regulators 100V Input, 3.5A, Sw itching Current Lim
TE Connectivity 3-794618-4
Pin & Socket Connectors HDR R/A 4 POS TIN DUAL
TE Connectivity 3-794618-6
Pin & Socket Connectors HDR R/A 6 POS TIN DUAL
TE Connectivity 3-794618-8
Pin & Socket Connectors HDR R/A 8 POS TIN DUAL
Bourns SRN5040-220M
Power Inductors - SMD 22uH 20% SMD 5040
Panasonic EXB-38V101JV
Resistor Networks & Arrays 100 OHM 5%
Nexperia BUK9K22-80EX
MOSFET BUK9K22-80E/SOT1205/LFPAK56D
Keystone Electronics 9303
Screws & Fasteners 5/8 4-40 STEEL PAN