WP937AD/EGW

Kingbright
604-WP937ADEGW

WP937AD/EGW

Mfr.:

Description:
LED Circuit Board Indicators 3mm RA 617/568nm LED INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,734

Stock:

1,734 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.07 $10.70
$0.791 $79.10
$0.724 $362.00
$0.603 $603.00
$0.533 $13,325.00
Product Attribute Attribute Value
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Red
3 mm
617 nm/568 nm
14 mcd/14 mcd
Through Hole
60 deg
20 mA
2 V/2.2 V
Bulk
Brand: Kingbright
Configuration: 1 Bi-Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 190.055 mg

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.

Image Description
TDK B32714H1205K000
1100VDC 2uF 10% LS 27.5mm
Espressif ESP32-WROOM-32UE-N16
SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
Samsung Electro-Mechanics CL03A475MQ5C65C
4.7uF X5R +/-20% 6.3 0201
Panasonic ERJ-UP3F3003V
AEC-Q200
WIMA SMDTC03100KB00KP00
SMD-PET 0.1 uF 63 VDC 4.8x3.3x4 SC1812
Vishay PTCTL4MR500SBE
50ohm 20%
ECS ECS-7050MV-250-CN-TR
25.000 MHz Multi-Volt 1.6 3.6 V +/-25ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS
Diodes Incorporated 74LVC1G04QW5-7
Logic LVC 1 Gate SOT25 T&R 3K
Winbond W25Q128JVSIQ TR
spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
Texas Instruments TPS3808G01MDBVTEP
EP Low Quies Crnt Progr Delay Sup Crct