CPI0603A100R-10

Laird Technologies
739-CPI0603A100R-10
CPI0603A100R-10

Mfr.:

Description:
Power Inductors - SMD 0603 10uH 20% 0.52ohm 110mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,070

Stock:
5,070 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.376 $3.76
$0.347 $8.68
$0.282 $28.20
$0.272 $68.00
$0.211 $211.00
$0.189 $472.50
Full Reel (Order in multiples of 4000)
$0.179 $716.00
$0.163 $1,304.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
10 uH
20 %
110 mA
520 mOhms
- 40 C
+ 125 C
30 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
CPI0603
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Case Code - in: 0603
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

CPI0603 Multilayer Ferrite Chip Power Inductors

Laird Technologies CPI0603 Multilayer Ferrite Chip Power Inductors are robust, small-sized structures that allow for higher mounting density. These inductors are built with low-loss magnetic material, which allows parts to perform at low DC resistance (DCR) with high reliability under DC loading. The CPI0603 inductors offer a wide range of inductance and 20% tolerance. These lead-free modules are RoHS and REACH compliant. Laird Technologies CPI0603 multilayer inductors are used in DC-DC converters and power modules, cellular phones, and are suitable for DVDs, DSC, PND, and PC.