LL01CR-AU45135L46

LedLink Optics
385-01CR-AU45135L46

LL01CR-AU45135L46

Mfr.:

Description:
LED Lighting Lenses LED SINGLE LENS 18.5x13.5x8.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:

183 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.59 $79.50
$1.54 $154.00
$1.46 $876.00
$1.36 $1,360.00
$1.25 $2,500.00
$1.15 $5,750.00
$1.05 $10,500.00
25,000 Quote
Product Attribute Attribute Value
LedLink Optics
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Cree MHB
45 deg x 135 deg
Bulk
Brand: LedLink Optics
Color: Clear
Height: 8.53 mm
Length: 18.5 mm
Shape: Rectangular
Factory Pack Quantity: 200
Subcategory: LED Lighting
Width: 13.5 mm
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Cree LED CLV1H-FKB-CMPRTHKBB2367453
RGB LED SMD
ams OSRAM KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B
RGB LED DISPLIX P3333
Broadcom Limited ASMB-MTB1-0B3A2
PLCC4,T/Mt,BS/WF Silicone RGB
Wurth Elektronik 150120M173000
WL-SFCW Wtrclr TopVw RGB 3.3V 20mA 624nm
Wurth Elektronik 150161M153130
WL-SFTD Diffsd TopVw RGB 3.2V 20mA
Cree LED C4SMM-BJY-CN3Q2352
Blue LED 472nm, 4-mmOval, 240-470mcd
ams OSRAM LRTBR48G-P9Q7-1+R7S5-26+NP-68
Multi CHIPLED RGB 623nm 530nm 471nm
ams OSRAM LRTBR98G-R5T-1+S7T7-35+PQ-25
Red Green Blue
C&K Switches D6R10F2LFS
Key Switch N.O. SPDT 100 mA
C&K Switches F6UEE
SW PB 6PDT BTN 0.5A 125VAC/VDC 50W