LL01ZZ-FL60L

LedLink Optics
385-LL01ZZ-FL60L

LL01ZZ-FL60L

Mfr.:

Description:
LED Lighting Lenses Single Lens 22x10.6 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$2.49 $124.50
$2.38 $238.00
$2.27 $908.00
$2.09 $2,508.00
$1.93 $3,860.00
$1.77 $9,204.00
$1.62 $16,200.00
25,200 Quote
Product Attribute Attribute Value
LedLink Optics
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Color Mixing Lens
CREE XP-E
22 mm
60 deg
Tray
Brand: LedLink Optics
Color: Clear
Height: 10.6 mm
Length: 22 mm
Shape: Round
Factory Pack Quantity: 400
Subcategory: LED Lighting
Termination Style: PCB
Width: 22 mm

CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99