C11396_TYRA-W

Ledil
928-C11396TW

C11396_TYRA-W

Mfr.:

Description:
LED Lighting Reflectors CREE MP-L SNGL LENS REFLECTOR & LOC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.80 $6.80
$4.81 $48.10
$4.36 $109.00
$3.94 $378.24
$3.66 $936.96
$3.32 $1,699.84
$3.05 $3,123.20
$2.92 $7,381.76
$2.85 $14,318.40
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Wide Beam Reflector
Round
52 deg
Socket
Cree MP-L
Tray
Brand: Ledil
Color: Metal
Diameter: 40 mm
Height: 23.1 mm
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 32
Subcategory: LED Lighting
Width: -
Unit Weight: 4.670 g

CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Tyra & Tyra2 Series Reflectors for Cree MP-L LEDs

Ledil Tyra & Tyra2 Series Reflectors are designed and optimized for Cree's MP-L series of LEDs. Ledil Tyra & Tyra2 Series Reflectors for Cree MP-L LEDs were carefully designed to make light distribution as uniform as possible. The reflectors are made of aluminum-coated PC with a protective lacquer, and are available in three patterns, with two mounting options.