C12097_MINNIE-WWW

Ledil
928-C12097MNWWW

C12097_MINNIE-WWW

Mfr.:

Description:
LED Lighting Reflectors Reflector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:

102 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.98 $5.98
$4.33 $43.30
$3.76 $451.20
$3.63 $1,089.00
$3.35 $1,809.00
$3.06 $3,121.20
$2.95 $7,434.00
$2.88 $14,515.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Wide Beam Reflector
Round
46 deg to 74 deg
Adhesive
Cree MT-G, Nichia NSMx286M, Philips Lumileds LUXEON M, LUXEON MZ
Tray
Brand: Ledil
Color: Metal
Diameter: 32.4 mm
Height: 14.75
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 60
Subcategory: LED Lighting
Width: -
Unit Weight: 1.800 g

CNHTS:
9405920001
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Ledil C13555_BRIDGET-W-UNI
Assembly Round 26mm D 17.2mm H
Ledil CP17973_AMY-35-WW-B
60 DEG WIDE BEAM W/HOLDER B COMPATIBLE
Ledil CP17972_AMY-35-W-B
36 DEG WIDE BEAM W/HOLDER B COMPATIBLE
Ledil CP17785_AMY-70-WW-C
60 DEG WIDE BEAM W/HOLDER C COMPATIBLE