C14017_STRADA-IP-2X6-DWC-90

Ledil
928-C14017STRADAIP2X

C14017_STRADA-IP-2X6-DWC-90

Mfr.:

Description:
LED Lighting Lenses Assembly Round 1 Pos 26mm D 17.2mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$20.23 $20.23
$14.66 $175.92
$13.51 $405.30
$12.12 $1,236.24
$11.58 $2,918.16
$10.61 $5,347.44
$10.03 $10,050.06
2,502 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens Array
Tray
Brand: Ledil
Color: Clear
Height: 8.98 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 6
Subcategory: LED Lighting
Width: 71.4 mm
USHTS:
9001904000
ECCN:
EAR99