C16156_STRADELLA-16-HB-O

Ledil
928-16156STRADELLA16

C16156_STRADELLA-16-HB-O

Mfr.:

Description:
LED Lighting Lenses LENS 16P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.93 $5.93
$4.20 $42.00
$3.81 $95.25
$3.43 $343.00
$3.30 $825.00
$3.16 $1,516.80
$3.05 $3,416.00
$3.00 $7,680.00
$2.95 $15,104.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Cree, Lumileds, Seoul
Tray
Brand: Ledil
Color: Clear
Height: 8.28 mm
Length: 49.5 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 49.5 mm
Unit Weight: 9.412 g
USHTS:
9001904000
ECCN:
EAR99