CA10916_STRADA-C

Ledil
928-CA10916STC

CA10916_STRADA-C

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:

239 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.51 $6.51
$4.62 $46.20
$4.37 $109.25
$3.77 $377.00
$3.42 $820.80
$3.29 $1,579.20
$3.16 $3,792.00
$3.03 $7,999.20
$2.87 $14,464.80
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Osram Golden Dragon+ LED
146 deg
Tape
Brand: Ledil
Height: 6.75 mm
Length: 19.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 240
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Screw, Tape
Width: 15.5 mm
Unit Weight: 870 mg
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Inolux IN-PI42TASPRPGPB
Standard LEDs - SMD Side View PLCC 4.0 x 2.0 x 1.5 4-pin Tricolor with IC
Ledil C12727_STRADA-SQ-VSM
LED Lighting Lenses Square Lens 154 Degrees FWHM
Bourns 3352T-1-504LF
Trimmer Resistors - Through Hole 3/8"round 500Kohms 0.5watt 20%
LedLink Optics LL01CR-CXE165L19
LED Lighting Lenses LED SINGLE LENS 18x18x5.8mm
SparkFun Electronics COM-12986
SparkFun Accessories LED - RGB Addressable, PTH, 5mm Diffused (5 Pack)