CA11022_TINA2-W

Ledil
928-CA11022T2W

CA11022_TINA2-W

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Assembly 46 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.54 $5.54
$3.92 $39.20
$3.55 $88.75
$3.01 $301.00
$2.92 $671.60
$2.79 $1,283.40
$2.69 $3,093.50
$2.62 $6,628.60
$2.51 $12,700.60
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Nichia
46 deg
Bulk
Brand: Ledil
Diameter: 16.1 mm
Height: 9.3 mm
Product Type: LED Lenses
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Pin, Tape
Unit Weight: 1.864 g
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99