CA11176_TINA2-WW

Ledil
928-CA11176TINA2WBLK

CA11176_TINA2-WW

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:

97 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.54 $5.54
$3.92 $39.20
$3.55 $88.75
$2.90 $290.00
$2.79 $641.70
$2.66 $1,223.60
$2.56 $2,944.00
$2.48 $6,274.40
$2.37 $11,992.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
60 deg
Bulk
Brand: Ledil
Color: Clear
Diameter: 16.1 mm
Height: 11 mm
Length: 16.1 mm
Product Type: LED Lenses
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 16.1 mm
Unit Weight: 1.790 g
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Image Description
Ledil C10449_TINA-W
LED Lighting Lenses Single Lens
Panasonic EEE-FT1H331GP
Aluminium Electrolytic Capacitors - SMD 50volts 330uf
Ledil CA11016_TINA2-RS
LED Lighting Lenses Assemblies Assembly round