CA11253_STRADA-C2

Ledil
928-CA11253STRADAC2

CA11253_STRADA-C2

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:

105 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.51 $6.51
$4.62 $46.20
$4.18 $104.50
$3.90 $390.00
$3.52 $844.80
$3.35 $1,608.00
$3.26 $3,912.00
$3.19 $8,421.60
$3.14 $15,825.60
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
124 deg
Tray
Brand: Ledil
Color: Clear
Height: 6.9 mm
Length: 19.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 240
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 15.5 mm
Unit Weight: 650 mg
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Toshiba TBD62783APG
Gate Drivers DMOS Transistor 8-CH, 50V/0.5A
Bergquist Company GPVOUS-0.020-01-0816
Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Tack, TGP1000VOUS/VO Ultra Soft