CA11766_LAURA-WW

Ledil
928-CA11766LAWW

CA11766_LAURA-WW

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.98 $5.98
$4.23 $42.30
$3.84 $96.00
$3.45 $345.00
$3.30 $594.00
$3.16 $1,706.40
$3.03 $3,272.40
$2.98 $7,509.60
$2.93 $14,767.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, LG Innotek, Seoul
Tape
Brand: Ledil
Height: 13.1 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Tape
Width: 21.6 mm
Unit Weight: 4.375 g
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99