CA11942_TINA2-D

Ledil
928-CA11942T2D

CA11942_TINA2-D

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Assembly 14 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.91 $4.91
$3.48 $34.80
$3.14 $78.50
$2.72 $272.00
$2.62 $602.60
$2.51 $1,154.60
$2.41 $2,771.50
$2.37 $5,996.10
$2.25 $11,385.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Nichia NCSxx19A Series LED
14 deg
Bulk
Brand: Ledil
Diameter: 16.1 mm
Height: 9.3 mm
Product Type: LED Lenses
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Pin, Tape
Unit Weight: 2 g
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99