CA12379_TINA2-O

Ledil
928-CA12379T2O

CA12379_TINA2-O

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:

310 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$3.86 $38.60
$3.55 $88.75
$3.18 $318.00
$2.98 $685.40
$2.69 $1,237.40
$2.33 $2,679.50
$2.28 $5,768.40
$2.22 $11,233.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Lumileds, Nichia, Osram
Bulk
Brand: Ledil
Diameter: 16 mm
Height: 9.5 mm
Product Type: LED Lenses
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Pin, Tape
Unit Weight: 1.700 g
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Image Description
ams OSRAM GW CSSRM3.PM-N5N8-XX57-1
High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.PM
ams OSRAM KW CWLPM3.TK-5SS9-4L07M0-2686
High Power LEDs - White
ams OSRAM GW CSSRM3.EM-N4N7-XX55-1
High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.EM
ams OSRAM GW CSSRM3.EM-N1N4-XX58-1
High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.EM
Ledil FP18193_LISA3-O-90-PIN
LED Lighting Lenses 15+50 Deg Oval Beam w/Loc Pin Install
Ledil FP18209_LISA3CSP-O-CLIP16
LED Lighting Lenses 15+50 OVAL BEAM W/CLIP INSTALL
ams OSRAM KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H
High Power LEDs - White White OSLON Boost HM
ams OSRAM SFH 4715AS-EA
Infrared Emitters - High Power Infrared IR OSLONblack-series
Ledil CA12374_TINA2-RS
LED Lighting Lenses Assemblies Round Assembly 10 Degrees FWHM
Ledil CA11052_TINA2-O
LED Lighting Lenses Assemblies Round Assembly 32+14 Degrees FWHM