CA13013_SIRI-DOME

Ledil
928-CA13013SIRIDOME

CA13013_SIRI-DOME

Mfr.:

Description:
LED Lighting Lenses Assemblies Assembly Round 21.6mm D 7.3mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$1.77 $17.70
$1.22 $122.00
$1.17 $687.96
$1.07 $1,258.32
$1.05 $2,675.40
$1.03 $5,248.88
$1.00 $10,192.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Lumileds, Nichia, Osram
Tape
Brand: Ledil
Height: 5.3 mm
Length: 13.9 mm
Product Type: LED Lenses
Factory Pack Quantity: 196
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 13.9 mm
Unit Weight: 280 mg
USHTS:
9001904000
ECCN:
EAR99