CA13726_VERONICA-SQ-O

Ledil
928-CA13726VERONICAS

CA13726_VERONICA-SQ-O

Mfr.:

Description:
LED Lighting Lenses Assemblies Assembly le 29 x 22.8mm D 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:

309 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$5.98 $5.98
$4.23 $42.30
$3.84 $96.00
$3.53 $353.00
$3.01 $1,625.40
$2.87 $3,099.60
$2.82 $7,106.40
$2.77 $13,960.80
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Lumileds, Nichia, Osram, Samsung, Seoul
Tray
Brand: Ledil
Diameter: 22.4 mm
Height: 12.2 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Style: Round
Subcategory: LED Lighting
Termination Style: Pin, Tape
Unit Weight: 3.600 g
USHTS:
9001904000
ECCN:
EAR99
Image Description
Vishay V3P22-M3/H
200V 3A TMBS SMP (DO-220AA)
Global Connector Technology (GCT) USB1040-GF-L-B
USB A Skt, TH, Vertical, GF, With kinked shell stakes, tray
KYOCERA AVX AEA1213221M063R
63V 220uF 1213 20%
CUI Devices UJC-HP-3-SMT-TR
USB jack, C type, power only, 6 pin, horizonal, gold flash plating, surface mount, T&R
Nexperia BC847BS,135
BC847BS/SOT363/SC-88
Infineon BAS3007ARPPE6327HTSA1
Low VF Schottky Diode Array 30V .9A
KEMET A765KN108M0JLAE012
6.3V 1000uF SMD 2KHr ESR=12 mOhms
Cree LED XPGDWT-BS-0000-00KE3
White 5000 K 70-CRI, XLamp XP-G3 LED
TE Connectivity 352210RJT
3522 10R 5% 3W
Samsung Electro-Mechanics CL21A106KOQNNNE
10uF+/-10% 16V X5R 2 0805