CA13740_FLARE-B

Ledil
928-CA13740FLAREB

CA13740_FLARE-B

Mfr.:

Description:
LED Lighting Lenses Assemblies Lens System Round 46.8mm D 45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2160   Multiples: 2160

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.78 $3,844.80
$1.73 $7,473.60
$1.72 $18,576.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Brand: Ledil
Diameter: 46.8 mm
Height: 45 mm
Product Type: LED Lenses
Factory Pack Quantity: 2160
Style: Round
Subcategory: LED Lighting
Unit Weight: 3.400 g
USHTS:
9001909000
ECCN:
EAR99