CS14597_HB-IP-2X6-O

Ledil
928-CS14597HBIP2X6O

CS14597_HB-IP-2X6-O

Mfr.:

Description:
LED Lighting Lenses Assemblies Lens array Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$20.09 $20.09
$15.15 $151.50
$13.83 $345.75
$13.06 $1,410.48
$12.98 $3,270.96
$12.57 $6,335.28
$12.26 $12,358.08
2,520 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, LG Innotek, Lumileds, Nichia, Osram, Toshiba, Philips, Seoul, Samsung
Tray
Brand: Ledil
Height: 12.2 mm
Length: 173 mm
Product Type: LED Lenses
Factory Pack Quantity: 36
Style: Rectangle
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 63.053 g
USHTS:
9001904000
ECCN:
EAR99

Horticulture Lenses

LEDiL Horticulture Lenses bring a number of design approaches to lighting for plants.  LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.