F13380_ANGELA-M

Ledil
928-F13380ANGELAM

F13380_ANGELA-M

Mfr.:

Description:
LED Lighting Reflectors Reflector Round 82mm D 31mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:

81 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.52 $15.52
$11.26 $112.60
$10.14 $912.60
$9.88 $10,225.80
$7.52 $18,950.40
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Medium Beam Reflector
Round
13 deg to 20 deg
-
Luminus, Nichia, Osram, Philips Lumileds, Samsung, Tridonic, Vossloh-Schwabe LEDs
Bulk
Brand: Ledil
Color: Metal
Diameter: 119.5 mm
Height: 74.5 mm
Length: -
Product Type: LED Reflectors
Series: ANGELA
Factory Pack Quantity: 45
Subcategory: LED Lighting
Width: -
Unit Weight: 37.196 g
USHTS:
9405920000
ECCN:
EAR99
Image Description
ams OSRAM LZ1-10UBN0-00U8
LED ENGIN
Laird Thermal Systems 387005516
PowerCycling PCX Series, Thermoelectric Coolers, 164 W cooling power, RTV perimeter seal
ams OSRAM LZ1-10UV0R-0000
LuxiGen LZ1 MCPCB 365nm to 370nm
ams OSRAM LR H9PP-HZJZ-1-1
Red OSLON Black Flat
Ledil C14123_CLAMP-CXA15-18
Base part round
Ledil C14346_ANGELETTE-WAS
Reflector round
Ledil F13325_ANGELINA-S
Reflector Round 82mm D 31mm H
Ledil F14532_ANGELETTE-S
Reflector round 110mm(D)57.3mm(H)
Ledil C16902_ALISE-110-WW
Reflector Round 1 POS 110mmD