F13663_ANGELA-M-B

Ledil
928-F13663ANGELAMB

F13663_ANGELA-M-B

Mfr.:

Description:
LED Lighting Reflectors Assembly Square 21.6 x 21.6mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$21.45 $21.45
$15.81 $158.10
$14.71 $367.75
$13.87 $1,248.30
$13.72 $3,704.40
$13.27 $7,165.80
$12.96 $13,413.60
2,520 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Medium Beam Reflector
Round
16 deg, 17 deg, 18 deg
-
Citizen CLL04x, LG COB 10W/13W/17W/24W, Osram Soleriq S13, Soleriq S19, Philips Lumileds LUXEON K12, LUXEON K16
Bulk
Brand: Ledil
Color: Metal
Diameter: 119.5 mm
Height: 74.5 mm
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 45
Subcategory: LED Lighting
Width: -
Unit Weight: 38.381 g
USHTS:
9405920000
ECCN:
EAR99

F136xx ANGELA Reflectors

Ledil F136xx ANGELA Reflectors are especially designed and optimized for BXRA ES rectangle series LEDs. Special care is taken to make light distribution as uniform as possible. The reflector is made of aluminum coated PC (+120ºC/+248ºF) with protective lacquer (short term +10°C/+212°F).

Image Description
Ledil C18320_ADELIA-110-M
110mm 24 DEGREE MEDIUM BEAM
Ledil C18431_ADELIA-ADAPTER-B
BASE FOR ADELIA REFLECTORS COMP W/BJB & B+W CONNECTORS
Ledil C16264_MOLLY-M-B
ROUND 1POS 69.8mm D
Ledil F13401_ANGELINA-M
Reflector Round 82mm D 31mm H
Ledil F13660_ANGELINA-M-B
Reflector Round 119.5mm D 74.5mm
Ledil F13659_ANGELINA-S-B
Reflector Round 82mm D 31mm H
Ledil CP16108_CARMEN-50-M-C
Round Lens
Wakefield-Vette SPIRLED-7050
Heat Sink, SPIR LED, 70mm Diameter, 50mm Height
Wakefield-Vette FLOWLED-8540
Heat Sink, Flow LED, 85mm Diameter, 40mm Height