FCA15007_G2-ROSE-UV-SS

Ledil
928-15007G2ROSEUVSS

FCA15007_G2-ROSE-UV-SS

Mfr.:

Description:
LED Lighting Lenses Assemblies Assembly rectangle

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Holder Assembly
LED Engin, Nichia
12 deg to 15 deg
Bulk
Brand: Ledil
Height: 12.86 mm
Length: 21.57 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Tape, Pin
Width: 21.57 mm
Unit Weight: 3.554 g
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Image Description
Ledil F17822_VIOLETTA-S
LED Lighting Lenses UV-C 21.7 x 21.7 SPOT SILCONE LENS
ams OSRAM LZ1-10UV0R-0000
High Power LEDs - Single Colour LuxiGen LZ1 MCPCB 365nm to 370nm
Fair-Rite 0431164181
Ferrite Clamp On Cores Low & BB Freq 31 Mat 260Ohm @250MHz Round
Analog Devices Inc. ICL7117CPL+
LED Display Drivers 3 1/2 Digit ADC with Direct LCD Display/Hold
Ledil FCA15008_G2-ROSE-UV-M
LED Lighting Lenses Assemblies Rectangle Assembly 0 Position