FN15379_STELLA-VSM

Ledil
928-15379STELLAVSM

FN15379_STELLA-VSM

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Lens 85mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$29.16 $29.16
$22.44 $224.40
$20.85 $625.50
$18.45 $1,937.25
$16.96 $4,324.80
$16.01 $8,165.10
2,505 Quote
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Bridgelux, Citizen, Cree, Lumileds, Luminus, Seoul
Tray
Brand: Ledil
Diameter: 90 mm
Height: 20.7 mm
Product Type: LED Lenses
Factory Pack Quantity: 15
Style: Round
Subcategory: LED Lighting
Termination Style: Screw
Unit Weight: 58.293 g
USHTS:
9002909500
ECCN:
EAR99
Image Description
Ledil C17794_AMY-35-S
18 DEGREE SPOT BEAM SINGLE LENS CLEAR
TE Connectivity 2213480-1
Z50 LED HOLDER 2828
Ledil C17434_ILONA-WW
Single lensround1 Pos49.7mm (D)29.44
CUI Inc. VLD25-700-DIP
LED Drivers
Cree LED CMA1516-0000-000N0B0A65E
White 6500 K 70-CRI, XLamp CMA1516-36V
Ledil C18264_HEKLA-SOCKET-VERO18
Compatible w/Bridgelux VERO18 & 13
Ledil CA12957_BOOM-XW
White Reflector
Ledil CA10929_BOOM-W
Single Lens
RECOM RCDE-48-1.05
6-60Vi 3-52Vo 1.05A Reg
Cree LED CMA1516-0000-000N0H0A27G
White 2700 K 80-CRI, XLamp CMA1516-36V