LI-IMX219-MIPI-FF-NANO-H136

Leopard Imaging
931-LIMX219MIPFNH136
LI-IMX219-MIPI-FF-NANO-H136

Mfr.:

Description:
Cameras & Camera Modules Sony IMX219 8.08MP Color SensorLens: FOV H 90 / 136

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 4/11/2025
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$46.40 $46.40

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Cameras
3280 x 2464
CSI, MIPI
21 fps
1.2 V, 1.8 V, 2.8 V
- 20 C
+ 60 C
150 mm x 25 mm x 15.3 mm
Brand: Leopard Imaging
Factory Pack Quantity: 50
Subcategory: Cameras & Accessories
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99