CNY17-4M

Lite-On
859-CNY17-4M

CNY17-4M

Mfr.:

Description:
Transistor Output Optocouplers HCEV, 160%, 5KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,793

Stock:

4,793 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.842 $0.84
$0.518 $5.18
$0.296 $29.60
$0.232 $241.28
$0.212 $537.42
$0.181 $1,811.81
$0.175 $4,379.38
$0.167 $8,358.35
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
Tube
Brand: Lite-On
Configuration: 1 Channel
Current Transfer Ratio: 320 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Kycon STX-3790-5N
Phone Connectors 3.5MM VERT MNT 3POLE 5P BLK W/O PLATE
Wurth Elektronik 9774050943R
Standoffs & Spacers WA-SMST SMD Steel Spacer 4.3mm
Bourns CR0805-FX-8200ELF
Thick Film Resistors - SMD 820ohm 1%
Bourns CR0805-FX-1203ELF
Thick Film Resistors - SMD 120K 1%
Bourns CR0805-FX-1501ELF
Thick Film Resistors - SMD 1.5K 1%
Bourns CR0805-FX-2203ELF
Thick Film Resistors - SMD 220K 1%
Bourns CR0805-FX-3300ELF
Thick Film Resistors - SMD 330ohm 1%
Bourns CR0805-FX-33R0ELF
Thick Film Resistors - SMD 33ohm 1%
Bourns CR0805-FX-47R0ELF
Thick Film Resistors - SMD 47ohm 1%
Bourns CR1206-FX-1500ELF
Thick Film Resistors - SMD 150ohm 1%

FEATURED PRODUCTS
LITE-ON