LTE-R38386-S

Lite-On
859-LTE-R38386-S

LTE-R38386-S

Mfr.:

Description:
Infrared Emitters - High Power Infrared 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1800   Multiples: 600

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$3.55 $6,390.00
$3.40 $8,160.00
$3.34 $16,032.00
Product Attribute Attribute Value
Lite-On
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
850 nm
300 mW/sr
1 A
2.5 V
- 40 C
+ 100 C
Reel
Brand: Lite-On
Fall Time: 30 ns
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 30 ns
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Viewing Angle: 90 deg
CNHTS:
8540409000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON