LTH-306-04M

Lite-On
859-LTH-306-04M

LTH-306-04M

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted 940/PTR 1.6V Max 9.4mm space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:

985 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.08 $10.80
$0.795 $79.50
$0.729 $364.50
$0.601 $601.00
$0.57 $1,425.00
$0.557 $2,785.00
$0.544 $5,440.00
$0.536 $13,400.00
Product Attribute Attribute Value
Lite-On
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5 mm
0.6 mm
30 V
20 mA
20 mA
Through Hole
- 25 C
+ 85 C
Bulk
Brand: Lite-On
Fall Time: 4 us
Height: 6 mm
Length: 13 mm
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 3 us
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 250
Subcategory: Optical Switches
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Width: 11 mm
Unit Weight: 1.430 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Inc. PXO7805-500-M-TR
Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT
Allegro MicroSystems ALS31001LUAATN
Board Mount Hall Effect/Magnetic Sensors LINEAR HALL-EFFECT SENSOR IC WITH ANALOG OUTPUT
Analog Devices Inc. TMCM-1240-TMCL
Motor Drives Stepper Motor Controller/Driver, Single Axis, RS485, CAN, USB, Step/Dir, 2A, 24V, TMCL Firmware
Vishay VCNL36826S
Proximity Sensors 940 nm IRLED 20mA 2.62 V - 3.6 V
Vishay VCNL36825T
Proximity Sensors PROXSENS LOW PROFILE
DFRobot TEL0147
DFRobot Accessories Gravity: Serial Data Logger for Arduino
Vishay VCNL36826S-SB
Multiple Function Sensor Development Tools Sensor Board for VCNL36826S
Broadcom Limited HSDL-9100-024
Proximity Sensors Proximity Sensor
Arduino A000067
Development Boards & Kits - AVR Arduino Mega 2560 Rev 3
Omron EE-SX1042
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR

FEATURED PRODUCTS
LITE-ON