LTL-10233W

Lite-On
859-LTL-10233W

LTL-10233W

Mfr.:

Description:
Standard LEDs - Through Hole Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,491

Stock:

8,491 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.551 $0.55
$0.298 $2.98
$0.141 $14.10
$0.131 $65.50
$0.104 $104.00
$0.089 $178.00
$0.079 $790.00
$0.071 $1,775.00
$0.065 $3,250.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Green
569 nm
40 mcd
60 deg
10 mA
2.1 V
100 mW
4.75 mm
4.75 mm
7.2 mm
4.75 mm x 7.2 mm
- 55 C
+ 100 C
Green
4.75 mm
Dome
Diffused
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 273.126 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Switchcraft 112BX
3C ENCLOSED 1/4"
TE Connectivity 2-1437565-8
TACTILE 260G FORCE S
Molex 46015-1203
MF+ HCS VERT HDR DR 12CKT V-0 PEG TIN
WIMA MKS2B041001C00KSSD
1uF 50 Volts 10%
WIMA MKS2D024701A00JI00
.047uF 100 Volts 5%
Mill-Max 110-47-308-41-001000
STANDRD SOLDER TAIL DIP SOCKET
Hammond 1590N1
Diecast-NoCardGuides 4.77x2.6x1.39"UNPTD
Molex 46207-0004
MINIFIT RTC HDR 4P DR V TIN .062
STMicroelectronics 1N5817
Vr/20V Io/1A BULK
Switchcraft 111X
2C ENCLOSED 1/4"