LTL-307YE

Lite-On
859-LTL-307YE

LTL-307YE

Mfr.:

Description:
Standard LEDs - Through Hole Yellow Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,604

Stock:

1,604
Can Dispatch Immediately

On Order:

5,000
Expected 30-Oct-23

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.583 $0.58
$0.314 $3.14
$0.146 $14.60
$0.134 $67.00
$0.104 $104.00
$0.089 $178.00
$0.079 $790.00
$0.071 $1,775.00
$0.065 $3,250.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
590 nm
40 mcd
40 deg
20 mA
2.1 V
60 mW
5.85 mm
5.85 mm
8.6 mm
T-1 3/4 (5 mm)
- 55 C
+ 100 C
Yellow
5 mm
Dome
Clear
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 338.558 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices SJ-3523-SMT-TR
Phone Connectors Audio Jacks
Lumex SSL-LX5093GD
Standard LEDs - Through Hole Green, 565nm Diffused
KEMET C0805C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
E-Switch 1RBLK
Switch Bezels / Switch Caps 9 X 5MM RND CAP BLK
Vishay CRCW08050000Z0ECC
Thick Film Resistors - SMD 1/8Watt 0ohms Commercial Use
Lite-On LTL-307EE
Standard LEDs - Through Hole Red Transparent
E-Switch TL3301SPF260QG T/R
Tactile Switches 6.0X2.8MM 260G T/R
KOA Speer CF1/2C334J
Carbon Film Resistors - Through Hole 330Kohms 5%
Lumex SSL-LX5093HD
Standard LEDs - Through Hole Red700nm Diffused
Lite-On LTL-307GE
Standard LEDs - Through Hole Green Transparent