LTL-4221N

Lite-On
859-LTL-4221N

LTL-4221N

Mfr.:

Description:
Standard LEDs - Through Hole Red Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,001

Stock:

20,001 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.567 $0.57
$0.314 $3.14
$0.146 $14.60
$0.134 $67.00
$0.104 $104.00
$0.102 $204.00
$0.079 $790.00
$0.071 $1,775.00
$0.065 $3,250.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
625 nm
8.7 mcd
60 deg
20 mA
2 V
100 mW
3.2 mm
3.2 mm
4.45 mm
T-1 (3 mm)
- 55 C
+ 100 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 130 mg

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay K224K20X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded .22uF 50V 10% X7R 5mm LS
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
KEMET T356G106K035AT
Tantalum Capacitors - Solid Leaded 35V 10Uf 10% LS=5.08mm
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
TE Connectivity LR1F680R
Metal Film Resistors - Through Hole 680Ohm 3/5W 50PPM
KEMET C317C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=5.08mm
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
KEMET C317C472K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=5.08mm
Micro Commercial Components (MCC) 1N4004-TP
Rectifiers 1A 400Vr 280Vrm 400V 30A 1.0Vf 5.0uA 15p