LTL1CHKFKNN

Lite-On
859-LTL1CHKFKNN

LTL1CHKFKNN

Mfr.:

Description:
Standard LEDs - Through Hole Orange Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,015

Stock:

5,015 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.551 $0.55
$0.301 $3.01
$0.139 $13.90
$0.13 $65.00
$0.10 $100.00
$0.086 $172.00
$0.076 $760.00
$0.068 $1,700.00
$0.062 $3,100.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Orange LEDs
T-1 (3 mm)
Yellow-Orange
605 nm
320 mcd
45 deg
20 mA
2.05 V
75 mW
3.8 mm
3.8 mm
5.2 mm
T-1 (3 mm)
- 40 C
+ 100 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2.05 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Texas Instruments TMP236AQDBZRQ1
Board Mount Temperature Sensors Automotive grade, +/-0.5 C analog output temperature sensor with 19.5 mV/ C gain 3-SOT-23 -40 to 125
YAGEO FMP300JTF73-47R
Metal Film Resistors - Through Hole 47 Ohms 3 W 5 % Axial
YAGEO MFR-12FTF52-390R
Metal Film Resistors - Through Hole 390 OHM 1/6W 1%
Kingbright WP132XGD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright WP132XYD
Standard LEDs - Through Hole YELLOW DIFFUSED
Lite-On LTL1CHKGKNN
Standard LEDs - Through Hole Green Clear
Lite-On LTL1CHKRKNN
Standard LEDs - Through Hole Red Clear
YAGEO MFR-12FTF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/6W 1%
Lite-On LTL1CHKSKNN
Standard LEDs - Through Hole Yellow Clear
CUI Devices TBL004-508-08BE-2GY
Fixed Terminal Blocks Terminal block, screwless, 5.08, Horizontal, 8 Blue w Grey button