LTL2P3KRK

Lite-On
859-LTL2P3KRK

LTL2P3KRK

Mfr.:

Description:
Standard LEDs - Through Hole Red Clear 631nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,136

Stock:

7,136 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.583 $0.58
$0.46 $4.60
$0.207 $20.70
$0.188 $94.00
$0.152 $152.00
$0.133 $266.00
$0.105 $1,050.00
$0.099 $2,475.00
$0.089 $4,450.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
631 nm
800 mcd
22 deg
20 mA
2 V
75 mW
5.9 mm
5.9 mm
8.7 mm
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 335.075 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
CUI Devices CMA-4544PF-W
Microphones Microphones
Molex 90136-2105
Headers & Wire Housings 2.54MM CGRIDIII HDR 5P R/A SR SHRD TIN
APM HEXSEAL 1131/40
Switch Fixings Switch Boot M12x1 METRIC TOGGLE
Central Semiconductor 2N4124 PBFREE
Bipolar Transistors - BJT NPN 30Vcbo 25Vceo 5.0Vebo 200mA 625mW
TE Connectivity 5103309-1
Headers & Wire Housings HDR VERT DOUBLE 10P low profile
Molex 10-84-4020
Pin & Socket Connectors HEADER VERT MALE 2P
NKK Switches S338
Toggle Switches DPDT MOM-OFF-MOM 15A SOLDER LUG
Lite-On LTL2P3KGKNN
Standard LEDs - Through Hole Green Clear 571nm
YAGEO CC1206KKX7R8BB105
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10%
YAGEO CC1206KRX7R9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 1206 10%