LTP-747G

Lite-On
859-LTP-747G

LTP-747G

Mfr.:

Description:
LED Displays & Accessories Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1008   Multiples: 28

$-.--
$-.--
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.53 $3,558.24
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
1
-
12.66 mm x 17.74 mm x 6.3 mm
Green
569 nm
Common Anode
2000 ucd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Product Type: LED Displays
Factory Pack Quantity: 28
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 5.681 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON