LTR-306

Lite-On
859-LTR-306

LTR-306

Mfr.:

Description:
Phototransistors Phototrans Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,711

Stock:

8,711 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.794 $0.79
$0.486 $4.86
$0.28 $28.00
$0.217 $217.00
$0.199 $398.00
$0.167 $1,670.00
$0.165 $4,125.00
$0.157 $7,850.00
Product Attribute Attribute Value
Lite-On
Product Category: Phototransistors
RoHS:  Details
Phototransistors
Side Looker
Through Hole
940 nm
2.4 mA
30 V
30 V
400 mV
100 pA
20 us
20 us
100 mW
- 40 C
+ 85 C
Brand: Lite-On
Half Intensity Angle Degrees: 20 deg
Height: 4 mm
Length: 3 mm
Lens Colour/Style: Clear
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Wavelength: 940 nm
Width: 2.95 mm
Unit Weight: 112.748 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 46994-0212
Headers & Wire Housings MINI-FIT JR HSG 01X03P
YAGEO FMP100JT-52-8K2
Metal Film Resistors - Through Hole 8.2 kOhms 1 W 5 % Axial
TT Electronics OP550A
Phototransistors PHOTOSENSOR
Murata GCM21BR71A106KE22L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0805 X7R AEC-Q200
Texas Instruments LMV321M5/NOPB
Operational Amplifiers - Op Amps Low Volt Sngl Op Amp
Kingbright WP130WCP/2EGW
LED Circuit Board Indicators Red/Green Diffused 625/568nm 30/25mcd
Kingbright WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
KEMET C1812C151JHGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 150pF C0G 1812 5%
Wurth Elektronik 705820050
LED Mounting Hardware WA-SLED Nylon 66 UL 5 mm Spacer LED
Kingbright AM4457F3C
Infrared Emitters 940nm 1.2V 20mA Side Look

FEATURED PRODUCTS
LITE-ON