LTS-4812SKR-P

Lite-On
859-LTS-4812SKR-P

LTS-4812SKR-P

Mfr.:

Description:
LED Displays & Accessories Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.55 $4.55
$4.07 $40.70
$3.26 $81.50
$2.84 $284.00
$2.54 $635.00
$2.27 $1,135.00
Full Reel (Order in multiples of 800)
$1.94 $1,552.00
$1.85 $4,440.00
$1.78 $8,544.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
6.2 mm x 10 mm
9.8 mm x 15 mm x 3.95 mm
Red
631 nm
Common Anode
37.8 mcd
20 mA
2 V
+ 105 C
- 25 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 800
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1.690 g

CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Littelfuse SMF6.0CA
TVS SMF 6.0V
Infineon TLS835B2ELVSEXUMA1
OPTIREG LINEAR
Diodes Incorporated DMP4010SK3Q-13
MOSFET BVDSS:
NDK NX5032GA-16.000M-STD-CSU-2
CRYSTAL 16MHZ 8PF SMD
Texas Instruments TPS22960DCNR
Low Input Voltage Dual Load Switch
Diodes Incorporated SDT10A45P5-13
Schottky Rectifier
Bourns SRP1038A-100M
10uH 20% SMD 1038 AEC-Q200
Lite-On LTST-C155KGJRKT
Green/Red Clear
Diodes Incorporated SMCJ30CA-13-F
1500W 30.0V
Infineon BTS70081EPPXUMA1
PROFET

FEATURED PRODUCTS
LITE-ON