LTST-C170GKT

Lite-On
859-LTST-C170GKT

LTST-C170GKT

Mfr.:

Description:
Standard LEDs - SMD Green 569nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71,803

Stock:

71,803 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.421 $0.42
$0.233 $2.33
$0.122 $12.20
$0.112 $56.00
$0.099 $99.00
Full Reel (Order in multiples of 3000)
$0.083 $249.00
$0.073 $657.00
$0.057 $1,368.00
$0.052 $2,340.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
20 mA
2.1 V
569 nm
6 mcd
130 deg
100 mW
2 mm
1.1 mm
1.25 mm
- 55 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 168.495 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Murata GRM31C5C2A104JA01L
0.1 uF 100 VDC 5% 1206 C0G (NP0)
KYOCERA AVX 08055C104KAT2A
50V 0.1uF X7R 0805 10%
Keystone Electronics 5005
TEST POINT RED .063
Vishay CRCW080510K0FKEAC
1/8Watt 10Kohms 1% Commercial Use
Lite-On LTST-C170YKT
Yellow Clear 588nm
YAGEO RC0805JR-070RL
0 Ohms 125 mW 0805 5%
Lite-On LTST-C170KRKT
Red Clear 631nm
YAGEO RC0805FR-07100RL
100 Ohms 125 mW 0805 1%
Lite-On LTST-C170TBKT
Blue Clear 466nm
KEMET C0805C470J5GACTU
50V 47pF C0G 0805 5%