LTST-C195TBJRKT

Lite-On
859-LTST-C195TBJRKT

LTST-C195TBJRKT

Mfr.:

Description:
Standard LEDs - SMD Blue/Red Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,563

Stock:

12,563 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.664 $0.66
$0.41 $4.10
$0.237 $23.70
$0.172 $172.00
Full Reel (Order in multiples of 4000)
$0.168 $672.00
$0.143 $1,144.00
$0.138 $3,312.00
$0.128 $6,144.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
0606 (1616 metric)
Top View
Red, Blue
20 mA
2 V, 3.3 V
631 nm, 470 nm
45 mcd, 45 mcd
130 deg
75 mW, 76 mW
1.6 mm
0.55 mm
1.5 mm
- 20 C
+ 80 C
Colorless
1.1 mm x 1.5 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Unit Weight: 219.080 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated BAT64T5Q-7-F
Schottky Diodes & Rectifiers Schottky Diode SOD523 T&R 3K
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
Infineon BAT 54-04W H6327
Schottky Diodes & Rectifiers AF SCHOTTKY DIODE
KOA Speer RK73H1ETTP1002F
Thick Film Resistors - SMD 0.1watts 10Kohms 1%
Samsung Electro-Mechanics CL10A106MP8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0603
Samsung Electro-Mechanics CL21A226MAYNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Pulse PA4342.682NLT
Power Inductors - SMD 6.8uH 8.5A 4mm 20% Low Prof
Vishay CRCW040210R0FKEDC
Thick Film Resistors - SMD 1/16watt 10ohms 1% Commercial Use
Murata NXFT15WF104FEAB021
NTC (Negative Temperature Coefficient) Thermistors
Micro Commercial Components (MCC) MMBD1503-TP
Diodes - General Purpose, Power, Switching 600mA 180V