LTST-S110KRKT

Lite-On
859-LTST-S110KRKT

LTST-S110KRKT

Mfr.:

Description:
Standard LEDs - SMD Red Clear 631nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,656

Stock:

9,656 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.535 $0.54
$0.292 $2.92
$0.136 $13.60
$0.125 $62.50
$0.099 $99.00
Full Reel (Order in multiples of 3000)
$0.094 $282.00
$0.075 $675.00
$0.065 $1,560.00
$0.06 $2,700.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
Side Looker
Side View
Red
20 mA
2 V
631 nm
54 mcd
130 deg
75 mW
3.2 mm
1 mm
1.5 mm
- 55 C
+ 85 C
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 40 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lite-On LTST-FC03BD-5A
Standard LEDs - SMD Blue 0201 SMD LED
Lite-On LTST-S06WGEBD
Standard LEDs - SMD SMD2 PLCC LTST-S06WGEBD
Lite-On LTST-FS63HBGED
Standard LEDs - SMD SMD LTST-FS63HBGED PLCC TYPE
Lite-On LTST-T180UWET
Standard LEDs - SMD SMD LTST-T180UWET PLCC TYPE
Lite-On LTST-S04TWET
Standard LEDs - SMD SMD2 PLCC LTST-S04TWET
Alps Alpine SKTDLDE010
Tactile Switches Tact Switch
Lite-On LTST-S110TGKT
Standard LEDs - SMD Green Clear 525nm
Lite-On LTST-S110KGKT
Standard LEDs - SMD Green Clear 571nm
Lite-On LTST-S110KFKT
Standard LEDs - SMD Orange Clear 605nm
Lite-On LTST-S110TBKT
Standard LEDs - SMD Blue Clear 470nm