LTST-S32F1KT

Images are for reference only
See Product Specifications
See Product Specifications
859-LTST-S32F1KT
LTST-S32F1KT
LTST-S32F1KT
Mfr.:
Lite-On
Description:
Standard LEDs - SMD SMD LED Side Look Red/Green/Blue
Standard LEDs - SMD SMD LED Side Look Red/Green/Blue
Datasheet:
In Stock: 4,832
-
Stock:
-
4,832 Can Dispatch Immediately
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (AUD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.12 | $1.12 | |
$0.735 | $7.35 | |
$0.486 | $48.60 | |
$0.376 | $376.00 | |
Full Reel (Order in multiples of 3000) | ||
$0.337 | $1,011.00 | |
$0.296 | $2,664.00 | |
$0.293 | $7,032.00 | |
$0.287 | $12,915.00 |
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD