LTST-S482KSKT-5A

Lite-On
859-LTST-S482KSKT-5A

LTST-S482KSKT-5A

Mfr.:

Description:
Standard LEDs - SMD SMD LED Ultra Thin Yel 587nm 30mcd@5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,366

Stock:

5,366 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.454 $0.45
$0.355 $3.55
$0.16 $16.00
$0.144 $72.00
$0.118 $118.00
Full Reel (Order in multiples of 3000)
$0.102 $306.00
$0.081 $729.00
$0.076 $1,824.00
$0.068 $3,060.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0704 (1810 metric)
Side View
Yellow
5 mA
2.3 V
587 nm
7.1 mcd
130 deg
75 mW
1.8 mm
0.3 mm
1.1 mm
- 30 C
+ 85 C
Colorless
1.4 mm x 0.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 37 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
ROHM Semiconductor RS6R035BHTB1
MOSFET RS6R035BH is a power MOSFET with low-on resistance and High power small mold package, suitable for switching.
C&K Switches KMR633NG LFG
Tactile Switches
ECS ECS-2520MV-130-BN-TR
Standard Clock Oscillators XO (Standard),13MHz,Standby (Power Down),CMOS, Multi-Volt,1.6 V 3.6 V,+/-50ppm,-40 C 85 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm)
Adafruit 1769
Adafruit Accessories JST-PH 2-pin SMT Right Angle Connect
TE Connectivity 1-776230-1
Automotive Connectors HDR ASSY 35 POS VERT
Toshiba TBD62003AFG,EL
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A
onsemi MMBFJ175LT1G
JFET 25V 10mA
Cree LED C503D-WAN-CCBEB232
Standard LEDs - Through Hole White Round
Texas Instruments CD4013BE
Flip-Flops Dual CMOS