LTV-702FS-TA1

Lite-On
859-LTV-702FS-TA1

LTV-702FS-TA1

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:

257 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.826 $0.83
$0.512 $5.12
$0.293 $29.30
$0.23 $239.20
$0.211 $534.89
$0.178 $1,781.78
$0.172 $4,304.30
$0.165 $8,258.25
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
40 %
320 %
60 mA
1.7 V
70 V
50 mA
400 mV
7 us
8 us
6 V
200 mW
- 55 C
+ 100 C
Tube
Brand: Lite-On
Configuration: 1 Channel
Current Transfer Ratio: 40 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 365.133 mg

CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ABRACON ASEAIG-40.000MHZ-C-S-T
Standard Clock Oscillators OSC XO 40.000MHZ 3.3V CMOS SMD
Broadcom Limited HCPL-4503-000E
High Speed Optocouplers 1MBd 1Ch 16mA
Infineon BSZ096N10LS5ATMA1
MOSFET TRENCH >=100V
Texas Instruments ADC128S102CIMT/NOPB
Analog to Digital Converters - ADC 8CH,500KSPS TO 1MSPS 12B ADC
Analog Devices Inc. MAX823TEUK+T
Supervisory Circuits 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset
Keystone Electronics 5016
Circuit Board Hardware - PCB TEST POINT SMD
Lite-On LTST-C150KRKT
Standard LEDs - SMD Red Clear 631nm
Panasonic ERJ-8ENF1001V
Thick Film Resistors - SMD 1206 1Kohms 1% Tol AEC-Q200
Texas Instruments REF5025AIDG4
Voltage References Low Noise Very Low Drift Prec Vltg Ref
Texas Instruments TL494CNS
Switching Controllers

FEATURED PRODUCTS
LITE-ON