LTV-817S-TA1-B

Lite-On
859-LTV-817S-TA1-B

LTV-817S-TA1-B

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,438

Stock:

5,438 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.729 $0.73
$0.45 $4.50
$0.259 $25.90
Full Reel (Order in multiples of 1000)
$0.203 $203.00
$0.185 $370.00
$0.157 $1,570.00
$0.151 $3,775.00
$0.146 $7,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.71
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
130 %
260 %
20 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Lite-On
Current Transfer Ratio: 260 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 260 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Image Description
onsemi NTMFS015N15MC
MOSFET Power MOSFET, 150V Single N channel 61A, 14m Ohm in Power56 package
ROHM Semiconductor RB088LAM-60TR
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Toshiba SSM3K36TU,LF
MOSFET Sm-signal/Hi-Speed UFM (SOT-323F)
Toshiba SSM3K361TU,LXHF
MOSFET N Channel 100V 3.5A AECQ MOSFET
ROHM Semiconductor BM2SC123FP2-LBZE2
AC/DC Converters QUASI-RESONANT AC/DC CONVERTER
Panasonic 50SVPF10M
Aluminium Organic Polymer Capacitors 50volts 10uF ESR 40mohm
Vishay VOR1142M4
Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl
TDK B32621A6103J
Film Capacitors 0.01uF 630volts 5%
Panasonic EEE-FC1V101P
Aluminium Electrolytic Capacitors - SMD 100uF 35V

FEATURED PRODUCTS
LITE-ON