LTW-C190DA5

Lite-On
859-LTW-C190DA5

LTW-C190DA5

Mfr.:

Description:
Standard LEDs - SMD SMD White LED .80mm 125mcd@5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,610

Stock:

9,610 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.551 $0.55
$0.431 $4.31
$0.194 $19.40
$0.175 $87.50
$0.144 $144.00
Full Reel (Order in multiples of 4000)
$0.125 $500.00
$0.099 $792.00
$0.092 $2,208.00
$0.083 $3,984.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
0603 (1608 metric)
Top View
White
5 mA
3.15 V
-
125 mcd
130 deg
72 mW
1.6 mm
0.8 mm
0.8 mm
- 30 C
+ 85 C
Green
1.1 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 52.448 mg
                    
Mouser currently has mixed stock on reel quantities.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-03
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Amphenol 54602-908LF
Modular Connectors / Ethernet Connectors 8-8 HORIZ PCB JACK
ams OSRAM LW Q38G-Q2OO-3K5L-1
Standard LEDs - SMD White Diffused
Wurth Elektronik 150060BS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Blue
Vishay A104M15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 50volts 20% X7R
Lite-On LTR-303ALS-01
Ambient Light Sensors Ambient Light Photo Sensor
Lite-On LTST-C193TBKT-5A
Standard LEDs - SMD Blue 470nm 28mcd 20mA
YAGEO RC0603JR-0710RL
Thick Film Resistors - SMD 10 Ohms 100 mW 0603 5%
Lite-On LTST-C191KFKT
Standard LEDs - SMD Orange Clear 605nm