LTW-C230DS

Lite-On
859-LTW-C230DS

LTW-C230DS

Mfr.:

Description:
Standard LEDs - SMD SMD White LED 180-450mcd@20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,397

Stock:

32,397 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.761 $0.76
$0.468 $4.68
$0.305 $30.50
$0.238 $238.00
Full Reel (Order in multiples of 3000)
$0.199 $597.00
$0.185 $1,665.00
$0.178 $4,272.00
$0.17 $7,650.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
1206 (3216 metric)
Top View
White
20 mA
3.6 V
-
450 mcd
130 deg
72 mW
3.2 mm
1.1 mm
1.6 mm
- 30 C
+ 85 C
Yellow
1.5 mm x 1.6 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 71.776 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Silicon Laboratories BGM220SC22HNA2
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm,
Murata XRCGB32M000F1SBAR0
Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance
Vishay CRCW04020000Z0EDC
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
Murata GRM155R61A106ME11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 0402 X5R
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
Alps Alpine SKQGABE010
Tactile Switches 5.2x5.2x1.5mm 160gf
Wurth Elektronik 150120GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 1206 Green
Vishay SIP32408DNP-T1-GE4
Power Switch ICs - Power Distribution 3A Slew Rate
Lite-On LTST-C230KFKT
Standard LEDs - SMD Orange Clear 605nm
Inolux IN-S126AT5UW
Standard LEDs - SMD White InGaN 220mcd 20mA