MOC3021S-TA1

Lite-On
859-MOC3021S-TA1

MOC3021S-TA1

Mfr.:

Description:
Triac & SCR Output Optocouplers Optocoupler TRIAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,704

Stock:

5,704 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.923 $0.92
$0.616 $6.16
$0.407 $40.70
Full Reel (Order in multiples of 1000)
$0.314 $314.00
$0.284 $568.00
$0.256 $2,560.00
$0.251 $6,275.00
$0.241 $12,050.00
100,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6 Gull Wing
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
330 mW
400 V
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Lite-On
Height: 3.5 mm
Length: 7.3 mm
Maximum Trigger Current: 8 mA
Maximum Turn-On Time: 20 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 830.185 mg
CNHTS:
8541490000
CAHTS:
8541400010
USHTS:
8542390001
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Image Description
ROHM Semiconductor BM1Z003FJ-E2
Power Management Specialised - PMIC AC VOLTAGE ZERO CROSS DET. IC
STMicroelectronics STM32G030K6T6
ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Lite-On LTV-846S
Transistor Output Optocouplers Optocplr Phototrans 4-Channel
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Molex 50-37-5063
Headers & Wire Housings SPOX CRIMP HSG 6P
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%

FEATURED PRODUCTS
LITE-ON