LDM-768-1LT-Y4

Lumex
696-LDM7681LTY4

LDM-768-1LT-Y4

Mfr.:

Description:
LED Displays & Accessories 96x8 Dot Matrix 4x Yellow UART Display

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (AUD)

Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
96 x 32 Dot Matrix
-
-
288 mm x 96 mm x 13.28 mm
Yellow
591 nm
-
40 mcd
20 mA
2 V
+ 85 C
- 40 C
Panel Mount
EZ Displays
Bulk
Brand: Lumex
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 60 mW
Product Type: LED Displays
Factory Pack Quantity: 5
Subcategory: Displays
Touch Panel: Without Touch Panel

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ezDisplay UART LED Modules

Lumex ezDisplay UART LED Modules are lightweight, low-power panels designed to simplify the design process. ezDisplay LED Modules feature onboard driver ICs and an integrated UART interface. ezDisplay Modules can easily be controlled via AT or HEX commands by a wide variety of microcontrollers and embedded programming tools, such as Arduino. Built-in fonts and patterns allow complex information to easily be displayed.