LDQ-M512RI

Lumex
696-LDQ-M512RI

LDQ-M512RI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$11.02 $11.02
$7.34 $73.40
$6.82 $204.60
$6.08 $608.00
$5.36 $2,680.00
$4.71 $4,710.00
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
4
0.56 in
Green
565 nm
Common Anode
3900 ucd
10 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Unit Weight: 15.340 g

CNHTS:
8531200000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99