LDS-A303RI

Lumex
696-LDS-A303RI

LDS-A303RI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.53 $2.53
$1.60 $16.00
$1.18 $122.72
$1.09 $566.80
$0.894 $906.52
$0.851 $2,146.22
$0.831 $4,169.96
$0.812 $8,128.12
25,012 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
0.3 in
Yellow
585 nm
Common Anode
2500 ucd
10 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99