LDS-A305RI

Lumex
696-LDS-A305RI

LDS-A305RI

Mfr.:

Description:
LED Displays & Accessories LED Display

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:

144 Can Dispatch Immediately
Quantities greater than 144 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.79 $3.79
$2.53 $25.30
$1.93 $200.72
260 Quote
Product Attribute Attribute Value
Lumex
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
0.3 in
Red
700 nm
Common Anode
500 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Brand: Lumex
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 120 mW
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Aven 26053
Microscopes & Accessories Hand Held Magnifier 10x/30x w/ LED Light
Bourns 3352H-1-503LF
Trimmer Resistors - Through Hole 3/8"round 50Kohms 0.5watt 20%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Cornell Dubilier 223MPW630K
Film Capacitors 0.022uF 630V 10% FILM/IC
Bourns 3352H-1-502LF
Trimmer Resistors - Through Hole 3/8"round 5Kohms 0.5watt 20%
Rubycon 200BXW82MEFR10X30
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Rubycon 200TXW39MEFR8X25
Aluminium Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS
Diotec Semiconductor 1N5392
Rectifiers Diode, DO-15, 100V, 1.5A
Cornell Dubilier 104MPW630K
Film Capacitors 0.1uF 630V 10%
Cornell Dubilier 473MPW630K
Film Capacitors 0.047uF 630V 10% FILM/IC